- RS Stock No.:
- 883-1811
- Mfr. Part No.:
- V4NT7YRUL
- Manufacturer:
- Johnson Electric
Discontinued product
- RS Stock No.:
- 883-1811
- Mfr. Part No.:
- V4NT7YRUL
- Manufacturer:
- Johnson Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Sealed Miniature Microswitches
High quality sealed miniature microswitch in industry standard V4 housing
Monoblock construction assures high sealing capability and is ideal for dusty places or where water is sprayed
IEC IP50 rated (solder/pcb terminal), IEC IP67 rated (wire lead )
RoHS compliant
Contact rating: 3A@30Vdc/125Vac, 2A@250Vac
Contact configuration: SPDT
Operating temperature range: -40 to +80°C
IEC IP50 rated (solder/pcb terminal), IEC IP67 rated (wire lead )
RoHS compliant
Contact rating: 3A@30Vdc/125Vac, 2A@250Vac
Contact configuration: SPDT
Operating temperature range: -40 to +80°C
Specifications
Attribute | Value |
---|---|
Actuator Type | Roller Lever |
Terminal Type | Solder |
Contact Current Rating | 5 A |
Contact Configuration | SP-CO |
IP Rating | IP40 |
Operating Force | 0.5 N |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Silver |
Case Material | Glass Fibre Reinforced Nylon |
Mechanical Life | 5000000Cycles |
Release Force | 0.07N |
Voltage Rating | 250 V ac, 30 V dc |
Operating Temperature Range | -40 → +85°C |
Standards Met | CSA, ENEC, UL |