- RS Stock No.:
- 883-1896
- Mfr. Part No.:
- V3NSY1UL
- Manufacturer:
- Johnson Electric
Discontinued product
- RS Stock No.:
- 883-1896
- Mfr. Part No.:
- V3NSY1UL
- Manufacturer:
- Johnson Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Saia-Burgess V3S IP67 Sealed
SPCO
Pre-wired with 500mm leads
Plunger, lever and roller lever options
Operating voltage: 250Vac
Pre-wired with 500mm leads
Plunger, lever and roller lever options
Operating voltage: 250Vac
Approvals
UL; CSA
Specifications
Attribute | Value |
---|---|
Actuator Type | Lever |
Terminal Type | Pre-wired |
Contact Current Rating | 5 A |
Contact Configuration | SP-CO |
IP Rating | IP67 |
Operating Force | 1.3 N |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Silver |
Case Material | Glass Fibre Reinforced Nylon |
Mechanical Life | 10000000Cycles |
Release Force | 0.2N |
Voltage Rating | 250V ac |
Operating Temperature Range | -40 → +85°C |
Standards Met | CSA, ENEC, UL |