- RS Stock No.:
- 884-2736
- Mfr. Part No.:
- TH404104RED
- Manufacturer:
- Johnson Electric
Discontinued product
- RS Stock No.:
- 884-2736
- Mfr. Part No.:
- TH404104RED
- Manufacturer:
- Johnson Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Push-button Switches & Indicators
Each switch is supplied with one contact block fitted, but up to two extra contact blocks may be added to make a total of three per switch maximum, see stock no 339-033 for additional contact blocks
Each contact block has one normally open and one normally closed contact
Rated 5A 250Vac, 4A 24Vdc
Mechanical life >106 operations
Dimensions: Max. depth behind panel 45mm, max. panel thickness 7mm, panel cut-out 16.2mm
For suitable lenses / lamps see stock no's (339-005) / (564-447) typically
For 16mm fitting kit consisting of a 1 x lens extraction tool, 1 x 16mm metal tubular spanner and 1 x 16mm plastic side spanner, see stock no 338-894
Each contact block has one normally open and one normally closed contact
Rated 5A 250Vac, 4A 24Vdc
Mechanical life >106 operations
Dimensions: Max. depth behind panel 45mm, max. panel thickness 7mm, panel cut-out 16.2mm
For suitable lenses / lamps see stock no's (339-005) / (564-447) typically
For 16mm fitting kit consisting of a 1 x lens extraction tool, 1 x 16mm metal tubular spanner and 1 x 16mm plastic side spanner, see stock no 338-894
Illuminated switches, standard
Range of illuminated panel-mounted switches available in square, rectangular and circular momentary or latching versions. Square or rectangular lamp terminals are also available. Suitable lamps: T5·5, see the Optoelectronics / Indicators section.
Specifications
Attribute | Value |
---|---|
Actuator Type | Push Button |
Terminal Type | Solder |
Contact Current Rating | 5 A |
Contact Configuration | SPDT |
IP Rating | IP40 |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +80°C |
Contact Material | Silver Alloy |
Case Material | Thermoplastic |
Mechanical Life | 10⁶Cycles |
Voltage Rating | 250V ac |
Operating Temperature Range | -30 → +80°C |