- RS Stock No.:
- 907-4577
- Mfr. Part No.:
- 1019.0201
- Manufacturer:
- Marquardt
Discontinued product
- RS Stock No.:
- 907-4577
- Mfr. Part No.:
- 1019.0201
- Manufacturer:
- Marquardt
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Marquardt Subminiature Series 1019 Snap Action Microswitches
Marquardt 1019 Series snap action single pole micro switches. The 1019 Series snap action switches are available with an open body or enclosed design. A contact resistance of <100 mΩ and an insulation resistance of >100 MΩ. The Marquardt 1019 Series is available with various actuators and terminations.
Snap action switch
Contact distance <3 mm
Bounce time <5 ms
UL 94 V-2 flammability
Contact distance <3 mm
Bounce time <5 ms
UL 94 V-2 flammability
Specifications
Attribute | Value |
---|---|
Actuator Type | Push Button |
Terminal Type | Left Angle PCB |
Contact Current Rating | 6 A |
Contact Configuration | SPST |
Operating Force | 1.5 → 3 N |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Silver |
Case Material | PA Glass Fiber-Reinforced |
Mechanical Life | 10000Operations |
Voltage Rating | 250V ac |
Operating Temperature Range | -40 → +85°C |
Standards Met | CSA, ENEC, UL |