Amphenol Limited, D38999 Straight 4 Way Plug-in MIL Spec Circular Connector Male Black, Female Contacts,Shell Size 13,
- RS Stock No.:
- 528-732
- Mfr. Part No.:
- D38999/26ZC4SN
- Manufacturer:
- Amphenol Limited
Subtotal (1 unit)*
€97.79
(exc. VAT)
€120.28
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 15 June 2026
- Plus 13 unit(s) shipping from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €97.79 |
*price indicative
- RS Stock No.:
- 528-732
- Mfr. Part No.:
- D38999/26ZC4SN
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Product Type | MIL Spec Circular Connector | |
| Number of Contacts | 4 | |
| Contact Gender | Female | |
| Connector Gender | Male | |
| Shell Size | 13 | |
| Mount Type | Plug-in | |
| Military Standard | MIL-DTL-38999 Series III | |
| Termination Type | Crimp | |
| Mating Type | Threaded | |
| Orientation | Straight | |
| Standards/Approvals | M39029 Standard, CECC 75-201-002 B, BS Specification, MIL Specification | |
| Series | D38999 | |
| Contact Plating | Silver | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Product Type MIL Spec Circular Connector | ||
Number of Contacts 4 | ||
Contact Gender Female | ||
Connector Gender Male | ||
Shell Size 13 | ||
Mount Type Plug-in | ||
Military Standard MIL-DTL-38999 Series III | ||
Termination Type Crimp | ||
Mating Type Threaded | ||
Orientation Straight | ||
Standards/Approvals M39029 Standard, CECC 75-201-002 B, BS Specification, MIL Specification | ||
Series D38999 | ||
Contact Plating Silver | ||
Colour Black | ||
The Amphenol Ltd Circular Military Specification Connector TV 8C 8 with a 20-Socket Plug and Zinc finish ensures secure and durable connectivity for various applications.
Termination Style Crimp
Mounting Style Cable
Current Rating 13 A
Contact Plating Gold
