Amphenol Limited, D38999 Straight 19 Way Wall Mount MIL Spec Circular Connector Female Green, Female Contacts,Shell Size
- RS Stock No.:
- 528-736
- Mfr. Part No.:
- D38999/20WD19SN
- Manufacturer:
- Amphenol Limited
Subtotal (1 unit)*
€114.66
(exc. VAT)
€141.03
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.66 |
*price indicative
- RS Stock No.:
- 528-736
- Mfr. Part No.:
- D38999/20WD19SN
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Number of Contacts | 19 | |
| Product Type | MIL Spec Circular Connector | |
| Contact Gender | Female | |
| Connector Gender | Female | |
| Shell Size | 15 | |
| Mount Type | Wall Mount | |
| Military Standard | MIL-DTL-38999 Series III | |
| Mating Type | Threaded | |
| Termination Type | Crimp | |
| Standards/Approvals | MIL Specification, M39029 Standard, CECC 75-201-002 B, BS Specification | |
| Orientation | Straight | |
| Series | D38999 | |
| Contact Plating | Silver | |
| Colour | Green | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 19 | ||
Product Type MIL Spec Circular Connector | ||
Contact Gender Female | ||
Connector Gender Female | ||
Shell Size 15 | ||
Mount Type Wall Mount | ||
Military Standard MIL-DTL-38999 Series III | ||
Mating Type Threaded | ||
Termination Type Crimp | ||
Standards/Approvals MIL Specification, M39029 Standard, CECC 75-201-002 B, BS Specification | ||
Orientation Straight | ||
Series D38999 | ||
Contact Plating Silver | ||
Colour Green | ||
Non Compliant
- COO (Country of Origin):
- GB
The Amphenol Ltd Circular Military Specification Connector with 19 Positions, Female Mounting, and Size 15 Socket is designed for wall mounting, ensuring secure and efficient connectivity.
Termination Style Crimp
Mounting Style Panel
Current Rating 7.5 A
Contact Plating Gold
Related links
- Amphenol Limited Male Contacts,Shell Size
- Amphenol Limited Female Contacts,Shell Size
- Amphenol Limited Female Contacts,Shell Size
- Amphenol Limited Female Contacts,Shell Size
- Amphenol Limited Female Contacts,Shell Size
- Amphenol Limited Male Contacts
- Amphenol Limited Male Contacts,Shell Size
- Amphenol Limited Male Contacts,Shell Size
