Amphenol Limited, D38999 Straight 5 Way Wall Mount MIL Spec Circular Connector Female, Female Contacts,Shell Size 15,
- RS Stock No.:
- 528-748
- Mfr. Part No.:
- D38999/20FD5SN
- Manufacturer:
- Amphenol Limited
Subtotal (1 unit)*
€83.21
(exc. VAT)
€102.35
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.21 |
*price indicative
- RS Stock No.:
- 528-748
- Mfr. Part No.:
- D38999/20FD5SN
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Number of Contacts | 5 | |
| Product Type | MIL Spec Circular Connector | |
| Contact Gender | Female | |
| Connector Gender | Female | |
| Shell Size | 15 | |
| Mount Type | Wall Mount | |
| Military Standard | MIL-DTL-38999 Series III | |
| Mating Type | Threaded | |
| Termination Type | Crimp | |
| Standards/Approvals | VG96912, MIL-STD 1760, MIL Specification, M39029, CECC 75-201-002 B, BS Specification | |
| Orientation | Straight | |
| Series | D38999 | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 5 | ||
Product Type MIL Spec Circular Connector | ||
Contact Gender Female | ||
Connector Gender Female | ||
Shell Size 15 | ||
Mount Type Wall Mount | ||
Military Standard MIL-DTL-38999 Series III | ||
Mating Type Threaded | ||
Termination Type Crimp | ||
Standards/Approvals VG96912, MIL-STD 1760, MIL Specification, M39029, CECC 75-201-002 B, BS Specification | ||
Orientation Straight | ||
Series D38999 | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- GB
The Amphenol Ltd Circular Military Specification Connector with 5 Positions and Size 15 features a socket-type wall mount receptacle, ensuring secure and reliable connectivity for various applications.
Mounting Style Panel
Current Rating 13 A
Contact Plating Gold
Contact Material Copper Alloy
