Amphenol Limited, D38999 Straight 8 Way Plug-in MIL Spec Circular Connector Male Black, Male Contacts,Shell Size 13,
- RS Stock No.:
- 528-783
- Mfr. Part No.:
- D38999/26ZC8PN
- Manufacturer:
- Amphenol Limited
Subtotal (1 unit)*
€100.43
(exc. VAT)
€123.53
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.43 |
*price indicative
- RS Stock No.:
- 528-783
- Mfr. Part No.:
- D38999/26ZC8PN
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Number of Contacts | 8 | |
| Product Type | MIL Spec Circular Connector | |
| Contact Gender | Male | |
| Connector Gender | Male | |
| Shell Size | 13 | |
| Mount Type | Plug-in | |
| Military Standard | MIL-DTL-38999 Series III | |
| Termination Type | Crimp | |
| Mating Type | Threaded | |
| Orientation | Straight | |
| Standards/Approvals | HE309 G06T, PAN 6432-1B, BS9522 G0003, CECC 75-201-002 B, HE308-00T, HE308-06T, HE308-07T, HE309 03T, VG96912-E, VG96912-D, VG96912-B, VG96912-A, PAN 6433-IFG, PAN 6433-IF, PAN 6433-2FG, PAN 6433-2F, PAN 6433-2B, PAN 6433-1E, HE309 06T | |
| Series | D38999 | |
| Colour | Black | |
| Contact Plating | Silver, Nickel Plated | |
| Shell Plating | Olive Drab | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 8 | ||
Product Type MIL Spec Circular Connector | ||
Contact Gender Male | ||
Connector Gender Male | ||
Shell Size 13 | ||
Mount Type Plug-in | ||
Military Standard MIL-DTL-38999 Series III | ||
Termination Type Crimp | ||
Mating Type Threaded | ||
Orientation Straight | ||
Standards/Approvals HE309 G06T, PAN 6432-1B, BS9522 G0003, CECC 75-201-002 B, HE308-00T, HE308-06T, HE308-07T, HE309 03T, VG96912-E, VG96912-D, VG96912-B, VG96912-A, PAN 6433-IFG, PAN 6433-IF, PAN 6433-2FG, PAN 6433-2F, PAN 6433-2B, PAN 6433-1E, HE309 06T | ||
Series D38999 | ||
Colour Black | ||
Contact Plating Silver, Nickel Plated | ||
Shell Plating Olive Drab | ||
- COO (Country of Origin):
- GB
The Amphenol Ltd Circular Military Specification Connector TV 8C 20 features a pin plug design with a zinc finish. It has a shell size of 13 and a straight shell style, ensuring secure and reliable connectivity for various applications.
Mounting Style Cable
Current Rating 7.5 A
Contact Plating Gold
Contact Material Copper Alloy
