Amphenol Limited, 62 GB, Copper Alloy Straight 7 Way Cable MIL Spec Circular Connector Male, Female Contacts,Shell Size

Bulk discount available

Subtotal (1 unit)*

€76.64

(exc. VAT)

€94.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€76.64
10 +€70.67

*price indicative

RS Stock No.:
200-4286
Mfr. Part No.:
62GB-16F10-07PN-044
Manufacturer:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Product Type

MIL Spec Circular Connector

Number of Contacts

7

Current

7.5A

Contact Gender

Female

Connector Gender

Male

Voltage

700V

Shell Size

10

Mount Type

Cable

Military Standard

MIL-DTL-26482

Minimum Operating Temperature

-55°C

Mating Type

Bayonet

Connector Size

Standard

Maximum Operating Temperature

125°C

Orientation

Straight

Standards/Approvals

No

Housing Material

Aluminium Alloy

Series

62 GB

Contact Material

Copper Alloy

Strain Relief

Yes

Contact Plating

Gold

Shell Plating

Aluminium Alloy

COO (Country of Origin):
GB
The Amphenol 62GB series miniature bayonet lock plug connector, 07 contacts, shell size 10, 044 deviation. It is a solder connector and contact type is P and orientation is N. In these zinc cobalt olive drab finish for high resistance to corrosion. It insert polychloroprene rubber compounded.

High degree of environmental protection when mated

Durable construction with stainless steel shell

Keying to prevent mismating

Supplied with gold plated contact

Related links