Amphenol Limited, 62 GB, Copper Alloy Straight 2 Way Cable MIL Spec Circular Connector Male, Female Contacts,Shell Size

Bulk discount available

Subtotal (1 unit)*

€40.94

(exc. VAT)

€50.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€40.94
10 +€37.74

*price indicative

RS Stock No.:
200-4451
Mfr. Part No.:
62GB-56T08-02SN-760
Manufacturer:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Product Type

MIL Spec Circular Connector

Number of Contacts

2

Contact Gender

Female

Current

7.5A

Connector Gender

Male

Voltage

850V

Shell Size

8

Mount Type

Cable

Military Standard

MIL-DTL-26482

Minimum Operating Temperature

-55°C

Mating Type

Bayonet

Maximum Operating Temperature

125°C

Connector Size

Standard

Orientation

Straight

Standards/Approvals

No

Series

62 GB

Housing Material

Aluminium Alloy

Contact Plating

Gold

Contact Material

Copper Alloy

Shell Plating

Aluminium Alloy

Strain Relief

Yes

COO (Country of Origin):
GB
The Amphenol 62GB series miniature bayonet lock plug connector, 02 contacts, shell size 08, 760 deviation. It is a solder connector and contact type is S and orientation is N. In these zinc cobalt olive drab finish for high resistance to corrosion. It insert polychloroprene rubber compounded.

High degree of environmental protection when mated

Durable construction with stainless steel shell

Keying to prevent mismating

Supplied with gold plated contact

Related links