Recently searched

    Amphenol Aerospace, Series III TV 22 Way Jam Nut Connector Receptacle, Pin Contacts,Shell Size C, MIL-DTL-38999

    RS Stock No.:
    226-8671
    Mfr. Part No.:
    D38999/24MC35PN
    Manufacturer:
    Amphenol Aerospace
    Amphenol Aerospace
    View this category
    Temporarily out of stock - back order for despatch 28-07-2023, delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each

    €72.26

    (exc. VAT)

    €88.88

    (inc. VAT)

    unitsPer unit
    1 - 4€72.26
    5 - 9€69.08
    10 +€65.03
    RS Stock No.:
    226-8671
    Mfr. Part No.:
    D38999/24MC35PN
    Manufacturer:
    Amphenol Aerospace
    COO (Country of Origin):
    MX

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    MX

    Product Details

    The Amphenol Aerospace jam nut receptacle connector has 13 shell size. It is made up of composite material.

    RoHS compliant


    Specifications

    AttributeValue
    Number of Contacts22
    GenderFemale
    Contact GenderMale
    Current Rating5A
    Voltage Rating400 V
    Shell SizeC
    Mounting TypeJam Nut
    Military StandardMIL-DTL-38999
    Body OrientationStraight
    SeriesSeries III TV
    Temporarily out of stock - back order for despatch 28-07-2023, delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each

    €72.26

    (exc. VAT)

    €88.88

    (inc. VAT)

    unitsPer unit
    1 - 4€72.26
    5 - 9€69.08
    10 +€65.03