Amphenol Limited, D38999 III, Copper Alloy Straight 3 Way Panel Circular Connector Female Silver, Male Contacts,Shell
- RS Stock No.:
- 236-8069
- Distrelec Article No.:
- 303-84-596
- Mfr. Part No.:
- D38999/20FA98PN
- Manufacturer:
- Amphenol Limited
Bulk discount available
Subtotal (1 unit)*
€50.96
(exc. VAT)
€62.68
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 13 April 2026
- Plus 5 unit(s) shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €50.96 |
| 5 - 9 | €48.62 |
| 10 - 24 | €46.74 |
| 25 - 49 | €44.17 |
| 50 + | €42.07 |
*price indicative
- RS Stock No.:
- 236-8069
- Distrelec Article No.:
- 303-84-596
- Mfr. Part No.:
- D38999/20FA98PN
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Product Type | Circular Connector | |
| Number of Contacts | 3 | |
| Current | 7.5A | |
| Contact Gender | Male | |
| Connector Gender | Female | |
| Shell Size | A09 | |
| Mount Type | Panel | |
| Military Standard | MIL-DTL-38999 Series III | |
| Termination Type | Crimp | |
| Mating Type | Self-Locking | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 200°C | |
| Connector Size | Subminiature | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Series | D38999 III | |
| Housing Material | Aluminium | |
| Contact Plating | Gold | |
| Shell Plating | Electroless Nickel | |
| Strain Relief | Yes | |
| Colour | Silver | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Product Type Circular Connector | ||
Number of Contacts 3 | ||
Current 7.5A | ||
Contact Gender Male | ||
Connector Gender Female | ||
Shell Size A09 | ||
Mount Type Panel | ||
Military Standard MIL-DTL-38999 Series III | ||
Termination Type Crimp | ||
Mating Type Self-Locking | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 200°C | ||
Connector Size Subminiature | ||
Orientation Straight | ||
Standards/Approvals No | ||
Series D38999 III | ||
Housing Material Aluminium | ||
Contact Plating Gold | ||
Shell Plating Electroless Nickel | ||
Strain Relief Yes | ||
Colour Silver | ||
Contact Material Copper Alloy | ||
The Amephenol circular connector is a part of MIL-DTL-3899 series III connector. These connectors offer the highest performance capabilities for both general duty and severe environment application. These connectors can be used in military, aeronautic applications and advanced industrial applications.
Connector type D38999
Shell type 20 wall mount receptacle
Shell finish aluminium
Shell material F electro less nickel plated
Shell size A 09
Insert arrangement 98
Contact type P designates pin contacts
Polarization N
Related links
- Amphenol Limited Copper Alloy Straight 3 Way Panel Circular Connector Female SilverShell
- Amphenol Limited Copper Alloy Straight 6 Way Panel Circular Connector Female SilverShell
- Amphenol Limited Copper Alloy Straight 13 Way Panel Circular Connector Female SilverShell
- Amphenol Limited Copper Alloy Straight 22 Way Panel Circular Connector Female SilverShell
- Amphenol Limited Copper Alloy Straight 10 Way Panel Circular Connector Female SilverShell
- Amphenol Limited Copper Alloy Straight 37 Way Panel Circular Connector Female SilverShell
- Amphenol Limited Copper Alloy Straight 3 Way Panel Circular Connector Female SilverShell
- Amphenol Limited Copper Alloy Straight 6 Way Panel Circular Connector Female SilverShell
