Recently searched

    Amphenol India 5 Way MIL Spec Circular Connector Plug, Socket Contacts

    RS Stock No.:
    253-7796
    Mfr. Part No.:
    M83723/95W1005N
    Manufacturer:
    Amphenol India
    Amphenol India
    View this category
    Temporarily out of stock - back order for despatch 19-04-2023, delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each

    €65.15

    (exc. VAT)

    €80.13

    (inc. VAT)

    unitsPer unit
    1 - 4€65.15
    5 - 9€63.37
    10 - 24€60.04
    25 - 49€58.25
    50 +€56.20
    RS Stock No.:
    253-7796
    Mfr. Part No.:
    M83723/95W1005N
    Manufacturer:
    Amphenol India

    Non Compliant

    COO (Country of Origin):
    IN

    Technical data sheets


    Legislation and Compliance

    Non Compliant

    COO (Country of Origin):
    IN

    Product Details

    The Amphenol M83723 is series of Mil Spec Circular Connectors. Mil spec circular connectors are a type of electrical connector made to meet the toughest of requirements in harsh environments with a socket type connector the connector style is straight plug with self-locking clutch plate.

    Straight plug with self-locking clutch plate
    Socket type connector


    Specifications

    AttributeValue
    Number of Contacts5
    GenderMale
    Contact GenderFemale
    Temporarily out of stock - back order for despatch 19-04-2023, delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each

    €65.15

    (exc. VAT)

    €80.13

    (inc. VAT)

    unitsPer unit
    1 - 4€65.15
    5 - 9€63.37
    10 - 24€60.04
    25 - 49€58.25
    50 +€56.20