Amphenol Limited, D38999 Threaded Entry 6 Way Panel MIL Spec Circular Connector Male, Male Contacts,Shell Size 11 mm,
- RS Stock No.:
- 280-4824
- Mfr. Part No.:
- D38999/20WB98PN
- Manufacturer:
- Amphenol Limited
Subtotal (1 unit)*
€80.67
(exc. VAT)
€99.22
(inc. VAT)
- 14 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 13 August 2026
Units | Per unit |
|---|---|
| 1 - 4 | €80.67 |
| 5 - 9 | €78.96 |
| 10 - 24 | €78.28 |
| 25 - 49 | €76.55 |
| 50 + | €74.84 |
*price indicative
- RS Stock No.:
- 280-4824
- Mfr. Part No.:
- D38999/20WB98PN
- Manufacturer:
- Amphenol Limited
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Number of Contacts | 6 | |
| Product Type | MIL Spec Circular Connector | |
| Contact Gender | Male | |
| Connector Gender | Male | |
| Shell Size | 11 mm | |
| Mount Type | Panel | |
| Military Standard | Mil-C-38999 Series III | |
| Termination Type | Crimp | |
| Mating Type | Threaded | |
| Orientation | Threaded Entry | |
| Standards/Approvals | VG96912-E, VG96912-D, VG96912-B, VG96912-A, PAN 6433-IM, PAN 6433-2FG, PAN 6433-2F, PAN 6433-2B, PAN 6433-2A, PAN 6433-1E, PAN 6433-1A, PAN 6432-1B, MIL Specification, CECC 75-201-002 B, BS Specification | |
| Series | D38999 | |
| Contact Plating | Silver | |
| Strain Relief | Yes | |
| Shell Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Number of Contacts 6 | ||
Product Type MIL Spec Circular Connector | ||
Contact Gender Male | ||
Connector Gender Male | ||
Shell Size 11 mm | ||
Mount Type Panel | ||
Military Standard Mil-C-38999 Series III | ||
Termination Type Crimp | ||
Mating Type Threaded | ||
Orientation Threaded Entry | ||
Standards/Approvals VG96912-E, VG96912-D, VG96912-B, VG96912-A, PAN 6433-IM, PAN 6433-2FG, PAN 6433-2F, PAN 6433-2B, PAN 6433-2A, PAN 6433-1E, PAN 6433-1A, PAN 6432-1B, MIL Specification, CECC 75-201-002 B, BS Specification | ||
Series D38999 | ||
Contact Plating Silver | ||
Strain Relief Yes | ||
Shell Plating Nickel | ||
Non Compliant
