Amphenol Limited, D38999 Straight 2 Way MIL Spec Circular Connector Male Black, Male Contacts,Shell Size 11 mm,

Bulk discount available

Subtotal (1 unit)*

€107.01

(exc. VAT)

€131.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€107.01
5 - 9€102.73
10 - 24€96.31
25 - 49€93.31
50 +€89.03

*price indicative

RS Stock No.:
281-9137
Mfr. Part No.:
D38999/26WB2PN
Manufacturer:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Product Type

MIL Spec Circular Connector

Number of Contacts

2

Contact Gender

Male

Connector Gender

Male

Shell Size

11 mm

Military Standard

MIL-DTL-38999 Series III

Minimum Operating Temperature

-65°C

Mating Type

Threaded

Maximum Operating Temperature

175°C

Standards/Approvals

No

Orientation

Straight

Series

D38999

Colour

Black

Non Compliant

The Amphenol Ltd connectors are designed and approved to meet the most stringent requirements of the military and aerospace industry. These cover low profile light weight to ruggedized scoop proof connectors. It used in high vibration and EMI/RFI environments and on portable communication systems.

Highest performance connector

Quick threaded coupling mechanism

Related links