Amphenol Limited, 97B, Brass Straight 3 Way Wall Mount MIL Spec Circular Connector Female Olive, Male Contacts,Shell

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€32.04

(exc. VAT)

€39.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€32.04
10 - 24€30.47
25 +€28.84

*price indicative

RS Stock No.:
442-2533
Mfr. Part No.:
97B-3100A-22-2P
Manufacturer:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Product Type

MIL Spec Circular Connector

Number of Contacts

3

Contact Gender

Male

Current

46A

Voltage

900V ac

Connector Gender

Female

Shell Size

22

Mount Type

Wall Mount

Military Standard

MIL-DTL-5015

Minimum Operating Temperature

-55°C

Termination Type

Solder

Mating Type

Bayonet

Connector Size

Standard

Maximum Operating Temperature

125°C

Standards/Approvals

No

Orientation

Straight

Housing Material

Aluminium Alloy

Series

97B

Strain Relief

Yes

Contact Material

Brass

Colour

Olive

Shell Plating

Olive Drab Cadmium

Contact Plating

Silver

Non Compliant

COO (Country of Origin):
IN

Chassis Plugs and Sockets


Amphenol 97 Series solder type receptacles are available in a variety of different sizes, featuring 2 to 41 contacts. They offer a durable and reliable connection that is space efficient, and feature a threaded back shell that is suitable for MS/aN fittings. Available for male or female contacts.

Olive Drab Mil-C-5015 Bayonet Lock


Bayonet locking, circular connectors which conform to MIL-C-5015 and are interconnectable with BS 9522 F0032 specification connectors.,All connectors, with the exception of four types, have size 16 contacts. The exceptions are as follows, with the contact size indicated within brackets - 20-A9 (size 12), 22-2 (size 8), 22-22 (size 8), and 24-2 (size 12). These connectors have a backshell (spacer tube) which may have to be discarded for certain cable clamps to be fitted.

Shell finish of aluminium alloy with olive drab finish

Polychloroprene insulator

Contacts of copper alloy with hard silver over nickel finish

Cable shells have arctic style finger grips

Solder bucket contacts

Note

Cable-mounting plugs (pin contacts) will only mate with chassis sockets. Cable-mounting sockets will only mate with chassis plugs.

Standards

BS 9522; F0032

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy