- RS Stock No.:
- 547-0993
- Mfr. Part No.:
- N/MS3101B20-15P
- Manufacturer:
- JAE
Discontinued product
- RS Stock No.:
- 547-0993
- Mfr. Part No.:
- N/MS3101B20-15P
- Manufacturer:
- JAE
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Gender | Female |
Contact Gender | Male |
Current Rating | 23A |
Voltage Rating | 500 V ac |
Shell Size | 20 |
Mounting Type | Cable Mount |
Termination Method | Solder |
Body Orientation | Straight |
Contact Plating | Silver |
Contact Material | Copper Alloy |