AmphenolLJT Series I & JT Series II, 13 Way Jam Nut MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size
- RS Stock No.:
- 875-1598
- Mfr. Part No.:
- MS27474T10A35P(LC)
- Manufacturer:
- Amphenol
Discontinued product
- RS Stock No.:
- 875-1598
- Mfr. Part No.:
- MS27474T10A35P(LC)
- Manufacturer:
- Amphenol
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MX
Product Details
LJT series Jam nut receptacles PCB
PCB contacts
LJT Series professional connectors (HE 308)
Robust subminiature connectors designed to meet professional equipment I/O interconnection requirements.
LJT connectors ensure safe electrical and mechanical use, in accordance with the MIL-C 38999 Series I (HE 308) standard.
Bayonet snap-lock latch.
Scoop-proof male contact mechanical protection.
The standard rear threading allows cable connectors or cable glands to be fitted, and ensures earthing continuity with the cable braid.
Contacts must be crimped with pliers
M 22520//1-01 (for sizes 20 and 16) or M 22520//2-01 (sizes 20 and 22D), fitted with the corresponding positioners.
LJT connectors ensure safe electrical and mechanical use, in accordance with the MIL-C 38999 Series I (HE 308) standard.
Bayonet snap-lock latch.
Scoop-proof male contact mechanical protection.
The standard rear threading allows cable connectors or cable glands to be fitted, and ensures earthing continuity with the cable braid.
Contacts must be crimped with pliers
M 22520//1-01 (for sizes 20 and 16) or M 22520//2-01 (sizes 20 and 22D), fitted with the corresponding positioners.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 13 |
Gender | Female |
Contact Gender | Male |
Current Rating | 5 (Size 22D)A |
Voltage Rating | 400 V ac, 500 V dc |
Shell Size | 10 |
Mounting Type | Jam Nut |
Military Standard | MIL-DTL-38999 |
Termination Method | Crimp |
Mating Type | Bayonet |
Connector Size | Subminiature |
Body Orientation | Straight |
Housing Material | Aluminium |
Series | LJT Series I & JT Series II |
Contact Plating | Gold |
Shell Plating | Cadmium over Nickel |
Maximum Operating Temperature | +175°C |