TE Connectivity, 2364150 Cable Mount Mini I/O Connector Plug, 1 Way, Shielded
- RS Stock No.:
- 262-4391
- Mfr. Part No.:
- 2364150-1
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 100 units)**
€1,098.00
(exc. VAT)
€1,351.00
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
100 - 100 | €10.98 | €1,098.00 |
200 - 200 | €10.519 | €1,051.90 |
300 - 300 | €10.102 | €1,010.20 |
400 - 400 | €9.717 | €971.70 |
500 + | €9.355 | €935.50 |
**price indicative
- RS Stock No.:
- 262-4391
- Mfr. Part No.:
- 2364150-1
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Series | 2364150 | |
Connector Type | Mini I/O Jack | |
Gender | Male | |
Number of Ways | 1 | |
Mounting Type | Cable Mount | |
Orientation | Straight | |
Shielded/Unshielded | Shielded | |
LED | No | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Series 2364150 | ||
Connector Type Mini I/O Jack | ||
Gender Male | ||
Number of Ways 1 | ||
Mounting Type Cable Mount | ||
Orientation Straight | ||
Shielded/Unshielded Shielded | ||
LED No | ||