- RS Stock No.:
- 878-4885
- Mfr. Part No.:
- DCP-USBNB-MNSC
- Manufacturer:
- Switchcraft
Discontinued product
- RS Stock No.:
- 878-4885
- Mfr. Part No.:
- DCP-USBNB-MNSC
- Manufacturer:
- Switchcraft
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Switchcraft Data-Con-X Mini USB Connector
Premium range of Mini USB Connectors provide the user with an easy Field installable solution, which is durable for industrial use. Suitable for use within a comprehensive range of sealed data transmissions. Applications such as GPS Location Devices, Military & Industrial, Electronic applications, Medical data acquisition and many more where USB interfacing is required
Available in a variety of termination options including Feed Through, PCB Tail & Solder Terminal
Bayonet interface encorporating Quick Connect terminations for ease of use
Offered sealed to either IP67 & 68 NEMA 250
Bayonet interface encorporating Quick Connect terminations for ease of use
Offered sealed to either IP67 & 68 NEMA 250
Micro USB
Specifications
Attribute | Value |
---|---|
Gender | Female |
USB Type | B |
Mounting Type | Panel Mount |
Termination Method | Solder |
USB Version | 2.0 |
Body Orientation | Straight |
Series | DCP |
Contact Material | Copper Alloy, Gold Plated |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +75°C |