- RS Stock No.:
- 536-5835
- Mfr. Part No.:
- HR30-8R-12SD(71)
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 536-5835
- Mfr. Part No.:
- HR30-8R-12SD(71)
- Manufacturer:
- Hirose
Legislation and Compliance
Non Compliant
Product Details
Miniature Waterproof Plastic Connectors
The Hirose HR30 lightweight waterproof connectors have an IP67 rating which offers, when mated, a complete protection against water penetration when submerged in 1 metre of water for 30 minutes. All variations are manufactured with glass reinforced thermoplastic compounds and non corrosive components. Connectors with solder termination have solder pot inner diameters as follows:- 3 way (1.1 mm), 6-way (0.8 mm), 12-way (0.6 mm).
Push pull lock mechanism
Small and lightweight
Polarised to protect the contacts from misalignment
Built in cable strain relief
1000 mating/release cycles
Small and lightweight
Polarised to protect the contacts from misalignment
Built in cable strain relief
1000 mating/release cycles
Note
Crimp contacts, stock no.s 537-5400 and 537-5416 are for 26 to 30 AWG wire, with an overall diameter of 1 mm max. and must be ordered separately.
Hirose Miniature Waterproof Plastic Connectors - HR30 Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Gender | Female |
Mounting Type | Through Hole |
Body Orientation | Straight |
Contact Plating | Gold |
Termination Method | Solder |
Current Rating | 2A |
Voltage Rating | 30 V ac |
Contact Material | Brass, Phosphor Bronze |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |