- RS Stock No.:
- 196-8749
- Mfr. Part No.:
- AC 803
- Manufacturer:
- Sifam Tinsley
10 In stock for delivery within 2 working days
Added
Price Each
€4.40
(exc. VAT)
€5.41
(inc. VAT)
Units | Per unit |
1 - 4 | €4.40 |
5 - 9 | €4.21 |
10 + | €4.09 |
- RS Stock No.:
- 196-8749
- Mfr. Part No.:
- AC 803
- Manufacturer:
- Sifam Tinsley
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Presentor Range DC Meters
Electrical connections via 6mm tag terminals
Accuracy classes BS89; IEC51 and EN60051
Operating temperature range –25 to +55°C
Front mounting panel cut-out 27mm diameter in maximum panel thickness of 4mm
Rear mounting panel cut-outs (with bezel) in a maximum panel thickness of 6mm
Fixing stud sizes: M2 x 10.0mm (for 43.9 x37.9mm), M2.5 x 10.0mm (for other sizes)
Accuracy classes BS89; IEC51 and EN60051
Operating temperature range –25 to +55°C
Front mounting panel cut-out 27mm diameter in maximum panel thickness of 4mm
Rear mounting panel cut-outs (with bezel) in a maximum panel thickness of 6mm
Fixing stud sizes: M2 x 10.0mm (for 43.9 x37.9mm), M2.5 x 10.0mm (for other sizes)
Moving Coil DC Meters
- RS Stock No.:
- 196-8749
- Mfr. Part No.:
- AC 803
- Manufacturer:
- Sifam Tinsley