- RS Stock No.:
- 136-0644
- Mfr. Part No.:
- 22201C105KAT2A
- Manufacturer:
- KYOCERA AVX
Discontinued product
- RS Stock No.:
- 136-0644
- Mfr. Part No.:
- 22201C105KAT2A
- Manufacturer:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
AVX 2220 MLCC series
X7R formulations are called temperature stable ceramics and fall into EIA Class II materials, and COG (NPO) are the most popular temperature-compensating EIA Class I ceramic materials
Multilayer Ceramic Capacitors whose temperature variation is within ±15% from -55°C to +125°C
The capacitance change is non-linear
Multilayer Ceramic Capacitors whose temperature variation is within ±15% from -55°C to +125°C
The capacitance change is non-linear
The KYOCERA AVX 1μF multilayer ceramic capacitor has series of SMD capacitors are made from the most popular formulation of the temperature-compensating, EIA Class I ceramic materials.
General Purpose Dielectric for Ceramic Capacitors
EIA Class II Dielectric
Temperature variation of capacitance is within ±15% from -55°C to +85°C
Well suited for decoupling and filtering applications
Available in High Capacitance values (up to 100μF)
EIA Class II Dielectric
Temperature variation of capacitance is within ±15% from -55°C to +85°C
Well suited for decoupling and filtering applications
Available in High Capacitance values (up to 100μF)
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 100V dc |
Package/Case | 2220 (5650M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 5.7 x 5 x 2.29mm |
Length | 5.7mm |
Depth | 5mm |
Height | 2.29mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Terminal Type | SMD |
Suppression Class | Class II |
- RS Stock No.:
- 136-0644
- Mfr. Part No.:
- 22201C105KAT2A
- Manufacturer:
- KYOCERA AVX