KEMET 8.2nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 139-2794
- Mfr. Part No.:
- C0603X822J5JACTU
- Manufacturer:
- KEMET
Bulk discount available
Subtotal (1 reel of 4000 units)**
€356.00
(exc. VAT)
€436.00
(inc. VAT)
Temporarily out of stock - back order for despatch 20-02-2026, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
4000 - 4000 | €0.089 | €356.00 |
8000 - 8000 | €0.086 | €344.00 |
12000 + | €0.082 | €328.00 |
**price indicative
- RS Stock No.:
- 139-2794
- Mfr. Part No.:
- C0603X822J5JACTU
- Manufacturer:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | KEMET | |
Capacitance | 8.2nF | |
Voltage | 50V dc | |
Package/Case | 0603 (1608M) | |
Mounting Type | Surface Mount | |
Dielectric | U2J | |
Tolerance | ±5% | |
Dimensions | 1.6 x 0.8 x 0.8mm | |
Length | 1.6mm | |
Automotive Standard | AEC-Q200 | |
Depth | 0.8mm | |
Height | 0.8mm | |
Series | U2J X FT-CAP | |
Terminal Type | Surface Mount | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Suppression Class | Class 1 | |
Select all | ||
---|---|---|
Manufacturer KEMET | ||
Capacitance 8.2nF | ||
Voltage 50V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric U2J | ||
Tolerance ±5% | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Length 1.6mm | ||
Automotive Standard AEC-Q200 | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Series U2J X FT-CAP | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Suppression Class Class 1 | ||
Related links
- KEMET 8.2nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 8.2nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 8.2nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 8.2nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 8.2nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 8.2nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 8.2nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 8.2nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole