- RS Stock No.:
- 170-6240
- Mfr. Part No.:
- GRM188B31H105KAALD
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 170-6240
- Mfr. Part No.:
- GRM188B31H105KAALD
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Murata GRM Series General Purpose Monolithic Ceramic Capacitors
The GRM series of ceramic capacitors from Murata are suitable for use in decoupling circuits, smoothing circuits, and clamp snubber circuits.
Features & Benefits:
GRM ceramic capacitors are a compact multilayer solution
High reliability with no polarity
With matte tin plating, the external electrodes ensure excellent solderability
High reliability with no polarity
With matte tin plating, the external electrodes ensure excellent solderability
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 50V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | B |
Tolerance | ±10% |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Series | GRM |
Maximum Operating Temperature | +85°C |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -25°C |
- RS Stock No.:
- 170-6240
- Mfr. Part No.:
- GRM188B31H105KAALD
- Manufacturer:
- Murata