- RS Stock No.:
- 173-2784
- Mfr. Part No.:
- 223878719736
- Manufacturer:
- Yageo
Discontinued product
- RS Stock No.:
- 173-2784
- Mfr. Part No.:
- 223878719736
- Manufacturer:
- Yageo
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Yageo 0402
Yageo 0402 surface mount ceramic capacitors. consists of a
rectangular block of ceramic dielectric in which a number of interleaved
metal electrodes are contained. This structure gives rise to a high
capacitance per unit volume.
rectangular block of ceramic dielectric in which a number of interleaved
metal electrodes are contained. This structure gives rise to a high
capacitance per unit volume.
Applications
Television receivers
Tuners
Video recorders
Cameras
Mobile Phones
Tuners
Video recorders
Cameras
Mobile Phones
Specifications
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 16V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | Y5V |
Tolerance | ±20% |
Dimensions | 1 x 0.5 x 0.5mm |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Series | Standard |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Terminal Type | Surface Mount |
- RS Stock No.:
- 173-2784
- Mfr. Part No.:
- 223878719736
- Manufacturer:
- Yageo