- RS Stock No.:
- 174-6236
- Mfr. Part No.:
- DE1E3RB102MJ4BR01F
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 174-6236
- Mfr. Part No.:
- DE1E3RB102MJ4BR01F
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
A variety of capacitors covering a wide range of voltages. Murata also offers technical support that includes design kits and a comprehensive set of software tools to simulate virtually any circuit condition, satisfying the demands of many applications.
Ceramic Capacitors (SMD, lead type, mold type)
Polymer Aluminum Electrolytic Capacitors
Supercapacitors (EDLC)
Polymer Aluminum Electrolytic Capacitors
Supercapacitors (EDLC)
Specifications
Attribute | Value |
---|---|
Capacitance | 1nF |
Mounting Type | Through Hole |
Dielectric | E |
Tolerance | ±20% |
Dimensions | 8 x 6mm |
Height | 6mm |
Series | DE1 |
Maximum Operating Temperature | +125°C |
Terminal Type | Radial |
Suppression Class | X1, Y1 |
Minimum Operating Temperature | -40°C |