Vishay 0.1 μF Capacitor, 100V dc, ±10 %, Through Hole Radial Lead
- RS Stock No.:
- 176-2499
- Mfr. Part No.:
- K104K20X7RH53H5
- Manufacturer:
- Vishay
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 176-2499
- Mfr. Part No.:
- K104K20X7RH53H5
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 0.1μF | |
| Product Type | Capacitor | |
| Voltage | 100V dc | |
| Mount Type | Through Hole | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Radial Lead | |
| Standards/Approvals | Meets EIA‑198 and IEC 60384‑9 | |
| Lead Spacing | 0.5mm | |
| Maximum Operating Temperature | 125°C | |
| Lead Diameter | 0.5mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 0.1μF | ||
Product Type Capacitor | ||
Voltage 100V dc | ||
Mount Type Through Hole | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Minimum Operating Temperature -55°C | ||
Termination Type Radial Lead | ||
Standards/Approvals Meets EIA‑198 and IEC 60384‑9 | ||
Lead Spacing 0.5mm | ||
Maximum Operating Temperature 125°C | ||
Lead Diameter 0.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Vishay 10 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Vishay 33 nF Multilayer Ceramic Capacitor 10 %, Through Hole Radial
- Vishay 100 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Vishay 100 nF Multilayer Ceramic Capacitor 10 %, Through Hole Radial
- Murata 2.2 μF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 1 μF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- TDK 4.7 nF Multilayer Ceramic Capacitor +10 %, Through Hole Radial
- Murata 220 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
