- RS Stock No.:
- 182-7570
- Mfr. Part No.:
- KTD500B336M80A0B00
- Manufacturer:
- Nippon Chemi-Con
Discontinued product
- RS Stock No.:
- 182-7570
- Mfr. Part No.:
- KTD500B336M80A0B00
- Manufacturer:
- Nippon Chemi-Con
Technical data sheets
Legislation and Compliance
Product Details
Small in size and wide capacitance range.
Max. 470μF is available.
Superior humidity characteristic and long life.
Excellent high frequency characteristic due to low ESR.
High rated ripple current.
250Vdc items are available.
Resin used for coating.
Pb-free design(also ceramic dielectric)
APPLICATIONS
Smoothing circuit of switching mode AC-DC or DC-DC converter.
Noise suppressor for various kinds of equipments.
By-pass or decoupling circuits.
Automotive equipments.
Max. 470μF is available.
Superior humidity characteristic and long life.
Excellent high frequency characteristic due to low ESR.
High rated ripple current.
250Vdc items are available.
Resin used for coating.
Pb-free design(also ceramic dielectric)
APPLICATIONS
Smoothing circuit of switching mode AC-DC or DC-DC converter.
Noise suppressor for various kinds of equipments.
By-pass or decoupling circuits.
Automotive equipments.
Specifications
Attribute | Value |
---|---|
Capacitance | 33µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Dielectric | X7R |
Tolerance | ±20% |
Dimensions | 13.5 x 5.5 x 15mm |
Length | 13.5mm |
Automotive Standard | AEC-Q200 |
Depth | 5.5mm |
Height | 15mm |
Series | NTD |
Terminal Type | Solder |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |