Murata 100nF MLCC, 35V dc V, ±20% , SMD
- RS Stock No.:
- 185-1599
- Mfr. Part No.:
- GRM033R6YA104ME14D
- Manufacturer:
- Murata
Bulk discount available
Price Each (On a Reel of 15000)**
€0.006
(exc. VAT)
€0.007
(inc. VAT)
Temporarily out of stock - back order for despatch 28-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
15000 - 45000 | €0.006 | €90.00 |
60000 + | €0.005 | €75.00 |
**price indicative
- RS Stock No.:
- 185-1599
- Mfr. Part No.:
- GRM033R6YA104ME14D
- Manufacturer:
- Murata
Related links
- Murata 100nF MLCC ±20% , SMD
- Murata 100nF MLCC ±10% , SMD
- Murata 10μF MLCC ±20% , SMD
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 100nF MLCC ±20% , SMD