- RS Stock No.:
- 192-7597
- Mfr. Part No.:
- 885352211003
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 192-7597
- Mfr. Part No.:
- 885352211003
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
High capacitance stability
Mounting style: SMT-Chip
Ceramic: NP0 (Class I), X7R (Class II)
Capacitance range: 33 pF ‒ 4.7 nF
Temperature Coefficient:
±30 ppm/°C, ±0.54 %/°C for NP0
±15 % for X7R
Voltage range (UR): 250 V(AC)
Operating temperature: -55 °C up to + 125 °C
Sizes: 1808 / 1812 / 2211 / 2220
Termination: Ag/Ni/Sn
Recommended soldering: Reflow soldering
Applications
Interference suppression
Filter in power supplies
Mounting style: SMT-Chip
Ceramic: NP0 (Class I), X7R (Class II)
Capacitance range: 33 pF ‒ 4.7 nF
Temperature Coefficient:
±30 ppm/°C, ±0.54 %/°C for NP0
±15 % for X7R
Voltage range (UR): 250 V(AC)
Operating temperature: -55 °C up to + 125 °C
Sizes: 1808 / 1812 / 2211 / 2220
Termination: Ag/Ni/Sn
Recommended soldering: Reflow soldering
Applications
Interference suppression
Filter in power supplies
Specifications
Attribute | Value |
---|---|
Capacitance | 1 nF |
Voltage | 250V ac |
Package/Case | 1812 (4532M) |
Mounting Type | Surface Mount |
Tolerance | ±10 % |
Dimensions | 4.5 x 3.2 x 2.5 mm |
Length | 4.5 mm |
Depth | 3.2 mm |
Height | 2.5 mm |
Series | WCAP-CSSA |
Terminal Type | Solder |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |
Suppression Class | Class X1/Y2 |