Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC, 16V dc V, SMD
- RS Stock No.:
- 242-1182
- Mfr. Part No.:
- 885012208026
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 50 units)**
€5.20
(exc. VAT)
€6.40
(inc. VAT)
2800 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
50 - 50 | €0.104 | €5.20 |
100 - 200 | €0.098 | €4.90 |
250 - 450 | €0.09 | €4.50 |
500 + | €0.082 | €4.10 |
**price indicative
- RS Stock No.:
- 242-1182
- Mfr. Part No.:
- 885012208026
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Wurth Elektronik | |
Capacitance | 10nF | |
Voltage | 16V dc | |
Package/Case | 1206 (3216M) | |
Mounting Type | Surface Mount | |
Dielectric | X7R | |
Select all | ||
---|---|---|
Manufacturer Wurth Elektronik | ||
Capacitance 10nF | ||
Voltage 16V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Related links
- Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC SMD