KEMET 10pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 264-4236
- Mfr. Part No.:
- C0805C100J5GACTU
- Manufacturer:
- KEMET
Bulk discount available
Subtotal (1 pack of 25 units)**
€1.10
(exc. VAT)
€1.35
(inc. VAT)
15350 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
25 - 75 | €0.044 | €1.10 |
100 - 225 | €0.042 | €1.05 |
250 - 475 | €0.039 | €0.975 |
500 - 975 | €0.037 | €0.925 |
1000 + | €0.034 | €0.85 |
**price indicative
- RS Stock No.:
- 264-4236
- Mfr. Part No.:
- C0805C100J5GACTU
- Manufacturer:
- KEMET
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | KEMET | |
Capacitance | 10pF | |
Voltage | 50V dc | |
Package/Case | 0805 (2012M) | |
Mounting Type | Surface Mount | |
Dielectric | C0G | |
Tolerance | ±5% | |
Dimensions | 2 x 1.25 x 0.78mm | |
Length | 2mm | |
Depth | 1.25mm | |
Height | 0.78mm | |
Series | C | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Manufacturer KEMET | ||
Capacitance 10pF | ||
Voltage 50V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 2 x 1.25 x 0.78mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.78mm | ||
Series C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Related links
- KEMET 10pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 10pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- KEMET 10pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 10pF Multilayer Ceramic Capacitor MLCC ±1% , SMD
- KEMET 10pF Multilayer Ceramic Capacitor MLCC ±2% , SMD
- KEMET 10pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 10pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 10pF Multilayer Ceramic Capacitor MLCC ±5% , SMD