Vishay 100nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
- RS Stock No.:
- 272-7814
- Mfr. Part No.:
- VJ0402Y104KXQCW1BC
- Manufacturer:
- Vishay
Bulk discount available
Price Each (On a Tape of 500)**
€0.007
(exc. VAT)
€0.009
(inc. VAT)
9500 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tape** |
---|---|---|
500 - 500 | €0.007 | €3.50 |
1000 - 2000 | €0.006 | €3.00 |
2500 - 4500 | €0.005 | €2.50 |
5000 + | €0.004 | €2.00 |
**price indicative
- RS Stock No.:
- 272-7814
- Mfr. Part No.:
- VJ0402Y104KXQCW1BC
- Manufacturer:
- Vishay
Related links
- Vishay 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD