Vishay 18pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 272-7844
- Mfr. Part No.:
- VJ0603A180JXACW1BC
- Manufacturer:
- Vishay
Bulk discount available
Price Each (On a Tape of 200)**
€0.013
(exc. VAT)
€0.016
(inc. VAT)
3400 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tape** |
---|---|---|
200 - 200 | €0.013 | €2.60 |
400 - 800 | €0.011 | €2.20 |
1000 - 1800 | €0.01 | €2.00 |
2000 + | €0.008 | €1.60 |
**price indicative
- RS Stock No.:
- 272-7844
- Mfr. Part No.:
- VJ0603A180JXACW1BC
- Manufacturer:
- Vishay
Related links
- Vishay 18pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 18pF Multilayer Ceramic Capacitor MLCC ±1% , SMD
- Vishay 18pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 18pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 18pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 18pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Samsung Electro-Mechanics 18pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 18pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole