Vishay 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
- RS Stock No.:
- 272-7959
- Mfr. Part No.:
- VJ1206Y104KXBTW1BC
- Manufacturer:
- Vishay
Price Each (On a Reel of 3000)**
€0.042
(exc. VAT)
€0.052
(inc. VAT)
Temporarily out of stock - back order for despatch 02-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
3000 + | €0.042 | €126.00 |
**price indicative
- RS Stock No.:
- 272-7959
- Mfr. Part No.:
- VJ1206Y104KXBTW1BC
- Manufacturer:
- Vishay
Related links
- Vishay 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 100nF Multilayer Ceramic Capacitor MLCC ±10% , Axial
- Vishay 100nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- Vishay 100nF Multilayer Ceramic Capacitor MLCC ±0.1% , SMD
- Yageo 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD