- RS Stock No.:
- 624-2480
- Mfr. Part No.:
- GRM188R71H104KA93D
- Manufacturer:
- Murata
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 624-2480
- Mfr. Part No.:
- GRM188R71H104KA93D
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Murata GRM 0603 X7R Dielectric
Murata GRM Series achieves large-capacity and small size in a multilayer structure.
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200 V.
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200 V.
Features & Benefits:
Tin plating is applied to the external electrodes thus achieving excellent solderability
High reliability with no polarity
High reliability with no polarity
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 50V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
- RS Stock No.:
- 624-2480
- Mfr. Part No.:
- GRM188R71H104KA93D
- Manufacturer:
- Murata