- RS Stock No.:
- 698-3958
- Mfr. Part No.:
- 06031U330GAT2A
- Manufacturer:
- AVX
Discontinued product
- RS Stock No.:
- 698-3958
- Mfr. Part No.:
- 06031U330GAT2A
- Manufacturer:
- AVX
Technical data sheets
Legislation and Compliance
Product Details
AVX Ultra Low ESR 0603 series
AVX U Series Ceramic capacitors have ultra-low equivalent series resistance (ESR) at VHF, UHF, and microwave frequencies. These capacitors provide tight tolerances as well as C0G (NP0) characteristics and voltage variation. Capacitance 1.0 pF to 100 pF at 1 MHz
Applications
Ultra-low ESR Communications
Specifications
Attribute | Value |
---|---|
Capacitance | 33pF |
Voltage | 100V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±2% |
Dimensions | 1.52 x 0.76 x 0.91mm |
Length | 1.52mm |
Depth | 0.76mm |
Height | 0.91mm |
Series | U |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |