Murata 0805 (2012M) 220nF Multilayer Ceramic Capacitor MLCC 100V dc ±10% SMD GRM21AR72A224KAC5L

  • RS Stock No. 723-5985
  • Mfr. Part No. GRM21AR72A224KAC5L
  • Manufacturer Murata
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Murata GRM 0805 X5R, X7R and Y5V Dielectric

Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200V

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Specifications
Attribute Value
Capacitance 220 nF
Voltage 100 V dc
Package/Case 0805 (2012M)
Mounting Type Surface Mount
Dielectric X7R
Tolerance ±10%
Height 1mm
Series GRM
Minimum Operating Temperature -55°C
Maximum Operating Temperature +125°C
Terminal Type Surface Mount
Temporarily out of stock - back order for despatch when stock is available
Unit of sale: Each (In a Pack of 50)
0.274
(exc. VAT)
0.337
(inc. VAT)
units
Per unit
Per Pack*
50 - 450
€0.274
€13.70
500 - 2450
€0.127
€6.35
2500 - 3700
€0.108
€5.40
3750 +
€0.088
€4.40
*price indicative
Packaging Options:
Related Products
Ceramic class 2 capacitors Y5R dielectric for SMPS, ...
Description:
Ceramic class 2 capacitors Y5R dielectric for SMPS, high frequency ballast and snubber circuits. High reliability. Low losses. High capacitance in small size. Kinked leads.
Nickel barrier terminations covered with a layer of ...
Description:
Nickel barrier terminations covered with a layer of plated Tin (Ni. Sn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called ...
Nickel barrier terminations covered with a layer of ...
Description:
Nickel barrier terminations covered with a layer of plated Tin (Ni. Sn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called ...
KEMET 0603 size MLCC ceramic capacitors AEC–Q200 (automotive ...
Description:
KEMET 0603 size MLCC ceramic capacitors AEC–Q200 (automotive qualified) These MLCC SMT capacitors feature a robust design suitable for harsh environments. These automotive grade SMT MLCC ceramic capacitors have a C0G dielectric with an operating temperature range of -55 to ...