- RS Stock No.:
- 766-1116
- Mfr. Part No.:
- CL31C102GBCNNNC
- Manufacturer:
- Samsung Electro-Mechanics
Discontinued product
- RS Stock No.:
- 766-1116
- Mfr. Part No.:
- CL31C102GBCNNNC
- Manufacturer:
- Samsung Electro-Mechanics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Samsung 1206 MLCC series
Highly reliable tolerance and high speed automatic chip placement on PCBs
Wide capacitance range
Wide temperature compensation and voltage range: from C0G to Y5V and from 6.3V to 50V
Highly reliable performance
Highly resistant termination metal
Applications include: HHP, DSC, DVC, LCD, TV, Memory Module, PDA, Game Machine;
Tuner (Product code C is suitable.)
For using special purpose like Military, Medical, Aviation, Automobile device should be following a special specification
Wide capacitance range
Wide temperature compensation and voltage range: from C0G to Y5V and from 6.3V to 50V
Highly reliable performance
Highly resistant termination metal
Applications include: HHP, DSC, DVC, LCD, TV, Memory Module, PDA, Game Machine;
Tuner (Product code C is suitable.)
For using special purpose like Military, Medical, Aviation, Automobile device should be following a special specification
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Specifications
Attribute | Value |
---|---|
Capacitance | 1nF |
Voltage | 50V dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±2% |
Dimensions | 3.2 x 1.6 x 0.85mm |
Length | 3.2mm |
Depth | 1.6mm |
Height | 0.85mm |
Series | CL |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Terminal Type | Surface Mount |
- RS Stock No.:
- 766-1116
- Mfr. Part No.:
- CL31C102GBCNNNC
- Manufacturer:
- Samsung Electro-Mechanics