- RS Stock No.:
- 869-1174
- Mfr. Part No.:
- 10HV36B225KC
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 869-1174
- Mfr. Part No.:
- 10HV36B225KC
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MX
Product Details
Kemet HV Series
Kemet VHV series high voltage and high temperature ceramic cased capacitors offer a unique design concept that are ideally suited for continuous operation up to 200°C.
Compact size
High temperature rating
High voltage
Long life
High temperature rating
High voltage
Long life
X7R Dielectric
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 1kV dc |
Mounting Type | Through Hole |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 6.35 x 3.81 x 5.59mm |
Length | 6.35mm |
Depth | 3.81mm |
Height | 5.59mm |
Series | HV |
Maximum Operating Temperature | +200°C |
Minimum Operating Temperature | -55°C |