Vishay 0603 (1608M) 0.4pF Multilayer Ceramic Capacitor MLCC 250V dc ±0.05pF SMD VJ0603D0R4VXPAJ

  • RS Stock No. 875-0220
  • Mfr. Part No. VJ0603D0R4VXPAJ
  • Manufacturer Vishay
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Vishay VJ Series Hi Frequency Multilayer Ceramic

The Vishay Surface Mount Multilayer VJ Hi Frequency Ceramic Chip Capacitor range offers an ultra stable dielectric material.

Features and Benefits:

Low loss performance in systems up to the GHz range High Frequency

Applications:

Broadband Wireless and Satellite Communications, WiFi and WiMax systems, VoIP and Cellular base stations, RF and microwave, Medical instrumentation and test, Military devices

Specifications
Attribute Value
Capacitance 0.4 pF
Voltage 250 V dc
Package/Case 0603 (1608M)
Mounting Type Surface Mount
Dielectric C0G
Tolerance ±0.05pF
Dimensions 1.6 x 0.8 x 0.94mm
Length 1.6mm
Depth 0.8mm
Height 0.94mm
Series VJ HIFREQ
Terminal Type Surface Mount
Minimum Operating Temperature -55°C
Maximum Operating Temperature +125°C
530 In stock for delivery within 2 working days
Unit of sale: Each (In a Pack of 10)
0.733
(exc. VAT)
0.902
(inc. VAT)
units
Per unit
Per Pack*
10 - 40
€0.733
€7.33
50 - 90
€0.696
€6.96
100 - 490
€0.662
€6.62
500 +
€0.628
€6.28
*price indicative