- RS Stock No.:
- 880-6994
- Mfr. Part No.:
- VJ2220Y222KXUSTX1
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 880-6994
- Mfr. Part No.:
- VJ2220Y222KXUSTX1
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
Vishay 2220 Safety Certified Capacitors, VJ Series
VJ Series are IEC 60384-14 Approved Safety Certified Capacitors
Applications include: Power supplies; Facsimile and telephone; AC equipment and appliances; Lighting strike and voltage surge protection; EMI and AC line filtering; Isolators
The Vishay ceramic capacitors are composed of a commonly used dielectric material that can improve capacitor power dissipation. The Vishay ceramic capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with a number of devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.
High frequency
Ultra-stable, high Q dielectric material
Non-magnetic copper termination C
Lead (Pb)-free terminations code X
Tin / lead termination code L
Surface mount, wet build process
Reliable Noble Metal Electrode (NME) system
Made with a combination of design, materials, and tight process control to achieve very high field reliability
Ultra-stable, high Q dielectric material
Non-magnetic copper termination C
Lead (Pb)-free terminations code X
Tin / lead termination code L
Surface mount, wet build process
Reliable Noble Metal Electrode (NME) system
Made with a combination of design, materials, and tight process control to achieve very high field reliability
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2nF |
Voltage | 250V ac |
Package/Case | 2220 (5650M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 5.59 x 5.08 x 2.18mm |
Length | 5.59mm |
Depth | 5.08mm |
Height | 2.18mm |
Series | VJ |
Maximum Operating Temperature | +125°C |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 880-6994
- Mfr. Part No.:
- VJ2220Y222KXUSTX1
- Manufacturer:
- Vishay