TDK 0603 (1608M) 100nF Multilayer Ceramic Capacitor MLCC 25V dc ±10% SMD C1608X8R1E104K080AA

  • RS Stock No. 921-4447
  • Mfr. Part No. C1608X8R1E104K080AA
  • Manufacturer TDK
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

TDK C type 0603 series

Professional range of TDK multilayer ceramic chip capacitors from the C series. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.

Features and Benefits:

High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR

Applications:

Commercial Grade for general applications including
General electronic equipment; Mobile communication equipment; Power supply circuit; Office automation equipment; TV, LED displays; Servers, PCs, Notebooks, Tablets.

Specifications
Attribute Value
Capacitance 100 nF
Voltage 25 V dc
Package/Case 0603 (1608M)
Mounting Type Surface Mount
Dielectric X8R
Tolerance ±10%
Dimensions 1.6 x 0.8 x 0.8mm
Length 1.6mm
Depth 0.8mm
Height 0.8mm
Series C
Maximum Operating Temperature +150°C
Minimum Operating Temperature -55°C
Terminal Type Surface Mount
Temporarily out of stock - back order for despatch 21-07-2021, delivery within 2 working days
Unit of sale: Each (On a Reel of 4000)
0.016
(exc. VAT)
0.02
(inc. VAT)
units
Per unit
Per Reel*
4000 - 8000
€0.016
€64.00
12000 +
€0.013
€52.00
*price indicative
Related Products
KEMET 0603 size MLCC ceramic capacitors AEC–Q200 (automotive ...
Description:
KEMET 0603 size MLCC ceramic capacitors AEC–Q200 (automotive qualified) These MLCC SMT capacitors feature a robust design suitable for harsh environments These automotive grade SMT MLCC ceramic capacitors have a C0G dielectric with an operating temperature range of -55 to ...
C0G (NP0) is the most popular formulation of ...
Description:
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materialsX7R formulations are called "temperature stable" ceramics and fall into EIA Class II materialsY5V formulations are for general-purpose use in a limited temperature rangeThese characteristics make ...
Highly reliable tolerance and high speed automatic chip ...
Description:
Highly reliable tolerance and high speed automatic chip placement on PCBs Wide capacitance range Wide temperature compensation and voltage range: from C0G to Y5V and from 63V to 50VHighly reliable performance Highly resistant termination metal Applications include: HHP, DSC, DVC, ...
Flexi Cap™ has been developed as a result ...
Description:
Flexi Cap™ has been developed as a result of listening to customers’ experiences of stress damage to MLCCsA proprietary flexible epoxy polymer termination material, that is applied to the device under the usual nickel barrier finish FlexiCapT™ will accommodate a ...