- RS Stock No.:
- 547-770
- Mfr. Part No.:
- R223 424 000W
- Manufacturer:
- Radiall
- RS Stock No.:
- 547-770
- Mfr. Part No.:
- R223 424 000W
- Manufacturer:
- Radiall
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Straight PCB Receptacle, SMT
Radiall MMBX
The MMBX series of connectors allow a quick connection with a minimum space requirement. The use of in-series adaptors permits axial misalignment of 0.6 mm radial misalignment 0.4, for ease of connector assembly.
Compatible with pick and place machines
Suitable for use with GSM, PCS, WCDMA, UMTS telecommunication systems
Suitable for use with GSM, PCS, WCDMA, UMTS telecommunication systems
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MMBX Connector |
Gender | Female |
Mounting Type | Surface Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Operating Frequency | 0 to 12.4GHz |
Body Plating | Gold, Nickel |
Contact Material | Brass |
Contact Plating | Gold over Nickel |