- RS Stock No.:
- 612-7268
- Mfr. Part No.:
- 16_MMBX-50-1-1/111_NE
- Manufacturer:
- Huber+Suhner
9 In stock for delivery within 2 working days
Added
Price Each
€22.92
(exc. VAT)
€28.19
(inc. VAT)
Units | Per unit |
1 - 14 | €22.92 |
15 - 49 | €20.90 |
50 - 99 | €18.72 |
100 - 249 | €17.69 |
250 + | €16.14 |
- RS Stock No.:
- 612-7268
- Mfr. Part No.:
- 16_MMBX-50-1-1/111_NE
- Manufacturer:
- Huber+Suhner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
MMBX Series 90° Cable Plug Connectors
Hubner + Suhner MBX cable connectors are for applications requiring cable to board interfacing, durable MMBX cable connectors with around 100 mating cycles and low engagement force.
Note
Suitable cables K_02252_D, ENVIROFLEX_316_D, G_02232_D
Standards
MIL-STD-202, Method 107 G, Condition B1; MIL-STD-202, Method 106 F; MIL-STD-202, Method 101, Condition B; MIL-STD-202, Method 204 D, Condition A
HUBER+SUHNER MMBX
Modularity with a minimum space requirement is demanded for existing and new generations of cellular technology systems (GSM 900 / 1800 / 1900, PCS, WCDMA, UMTS). In order to reduce the variety of products and to achieve standardised systems (modularity), the MMBX series contains a range of board and cable connectors which require a minimum of space. It offers all the necessary characteristics to obtain a unified design of the various systems.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | MMBX Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Cable Type | RG178 B/U, RG196 A/U |
Operating Frequency | 0 to 12.4GHz |
Body Plating | White Bronze |
Contact Material | Brass |
Contact Plating | Gold over Nickel |
- RS Stock No.:
- 612-7268
- Mfr. Part No.:
- 16_MMBX-50-1-1/111_NE
- Manufacturer:
- Huber+Suhner