- RS Stock No.:
- 124-8405
- Mfr. Part No.:
- 1144.09.1310.011
- Manufacturer:
- binder
- RS Stock No.:
- 124-8405
- Mfr. Part No.:
- 1144.09.1310.011
- Manufacturer:
- binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Cable plug and surface socket
The MMCX micro-miniature coax connectors stand out because of their extremely small dimensions. The snap mechanism guarantees a secure connecting contact and the closed design ensures a good HF density. An efficient termination is provided in spite of the small dimensions. Supplied with assembly instructions
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | MMCX Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG178 B/U, RG196 A/U |
Body Plating | Gold |
Contact Plating | Gold |