- RS Stock No.:
- 164-1453
- Mfr. Part No.:
- 1-1634000-0
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 164-1453
- Mfr. Part No.:
- 1-1634000-0
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity 50 Ohm MMCX Connector - Professional Grade Crimp Plug
50 ohm professional grade MMCX crimp plug connector with PTFE dielectric, hex crimp coaxial cable termination and gold plated brass body. This 50 ohm professional grade MMCX crimp plug connector is for use with RG-174 coaxial cable.
TE Connectivity MMCX
Available in cable, panel and PCB mount versions
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | MMCX Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | RG174 |
Body Plating | Gold over Nickel over Copper |
Contact Material | Brass |
Contact Plating | Gold over Nickel over Copper |
- RS Stock No.:
- 164-1453
- Mfr. Part No.:
- 1-1634000-0
- Manufacturer:
- TE Connectivity