- RS Stock No.:
- 189-5776
- Mfr. Part No.:
- 6-1460820-1
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 01-07-2024, delivery within 2 working days
Added
Price Each (On a Reel of 1500)
€2.895
(exc. VAT)
€3.561
(inc. VAT)
Units | Per unit | Per Reel* |
1500 + | €2.895 | €4,342.50 |
*price indicative |
- RS Stock No.:
- 189-5776
- Mfr. Part No.:
- 6-1460820-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
SMT Jacks
TE Connectivity MMCX
Available in cable, panel and PCB mount versions
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | MMCX Connector |
Mounting Type | Surface Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Operating Frequency | 6GHz |
Body Plating | Gold |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Series Number | 6-1460820 |
Mating Type | Threaded |