- RS Stock No.:
- 759-5300
- Mfr. Part No.:
- 73415-1002
- Manufacturer:
- Molex
- RS Stock No.:
- 759-5300
- Mfr. Part No.:
- 73415-1002
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Molex 73415 Series MMCX 50 Ohm RF Coaxial PCB Jack Receptacles
MMCX microminiature 50 Ohm RF Coaxial PCB jack receptaces with snap-on couplings for easy connection or disconnection. These MMCX microminiature RF coax PCB jack connectors have a gold plated brass body, teflon insulator and are available in a variety of mounting options and orientations. Stock numbers 759-5306 and 896-7462 are edge mount PCB SMT jacks with leads that are orientated towards the feed holes.
Typical applications for these MMCX microminiature 50 ohm RF coaxial jacks include wireless and PCS devices, telecommunications, GPS receivers and consumer electronics.
Typical applications for these MMCX microminiature 50 ohm RF coaxial jacks include wireless and PCS devices, telecommunications, GPS receivers and consumer electronics.
Molex MMCX RF Coaxial Connectors
The Molex range of microminiature MMCX Connectors are lightweight and suitable for applications where dense populations with size and weight limitations are required. The MMXC snap-on design provides mechanical stability via the continuous outer conductor.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | MMCX Connector |
Gender | Female |
Mounting Type | Through Hole |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Right Angle |
Size | Micro Miniature |
Series | MMCX |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Series Number | 73415 |